ELC GF467AF Function Generator, 0.01 Hz Min, 5 MHz Max FM Modulation Variable Sweep
- RS stock no.:
- 506-6550
- Mfr. Part No.:
- GF467AF
- Manufacturer:
- ELC
Subtotal (1 unit)*
R 9 203,48
(exc. VAT)
R 10 584,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 9,203.48 |
*price indicative
- RS stock no.:
- 506-6550
- Mfr. Part No.:
- GF467AF
- Manufacturer:
- ELC
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 5MHz | |
| Minimum Frequency Range Sinewave | 0.01Hz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 0.01Hz | |
| Time Base Accuracy | ±25 ppm | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 5MHz | |
| Digital Frequency | Yes | |
| Length | 218mm | |
| Standards/Approvals | EN | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Weight | 2.2kg | |
| Height | 101mm | |
| Width | 238mm | |
| Minimum Frequency Range Triangle/Saw | 0.01Hz | |
| TTL Output Level | 5V | |
| Digital Amplitude and Offset | Yes | |
| Minimum Operating Temperature | 5°C | |
| Model Number | GF467AF | |
| Internal Linear and Log Sweep | Yes | |
| Input Impedance | 47kΩ | |
| Output Amplitude | 20 V Pk-Pk | |
| Interface Type | RS232 | |
| Plug Type | Jack Male | |
| Attenuation | -40 dB, -20 dB, 0 dB | |
| CMOS Output Level | 0 to 10 V | |
| Maximum Operating Temperature | 40°C | |
| Internal and External Amplitude Modulation | Yes | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 5MHz | ||
Minimum Frequency Range Sinewave 0.01Hz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 0.01Hz | ||
Time Base Accuracy ±25 ppm | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 5MHz | ||
Digital Frequency Yes | ||
Length 218mm | ||
Standards/Approvals EN | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Weight 2.2kg | ||
Height 101mm | ||
Width 238mm | ||
Minimum Frequency Range Triangle/Saw 0.01Hz | ||
TTL Output Level 5V | ||
Digital Amplitude and Offset Yes | ||
Minimum Operating Temperature 5°C | ||
Model Number GF467AF | ||
Internal Linear and Log Sweep Yes | ||
Input Impedance 47kΩ | ||
Output Amplitude 20 V Pk-Pk | ||
Interface Type RS232 | ||
Plug Type Jack Male | ||
Attenuation -40 dB, -20 dB, 0 dB | ||
CMOS Output Level 0 to 10 V | ||
Maximum Operating Temperature 40°C | ||
Internal and External Amplitude Modulation Yes | ||
- COO (Country of Origin):
- FR
Specifications
Safety Standards
EMC Standard
Related links
- ELC GF467F Function Generator 5 MHz Max FM Modulation Variable Sweep
- BK Precision 4040B Function Generator 20 MHz Max FM Modulation Variable Sweep
- BK Precision 4014B Function Generator 12 MHz Max FM Modulation Variable Sweep
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep
- RS PRO AFG21005 Function Generator 5 MHz Max FM Modulation Variable Sweep
- RS PRO AFG21105 Function Generator & Counter 5 MHz Max FM Modulation Variable Sweep
- RS PRO AFG21112 Function Generator & Counter 12 MHz Max FM Modulation Variable Sweep
- RS PRO AFG21125 Function Generator & Counter 25 MHz Max FM Modulation Variable Sweep
