Cypress Semiconductor 128kbit Serial-I2C FRAM Memory 8-Pin SOIC, FM24V01-G

Stock information currently inaccessible
Packaging Options:
RS stock no.:
828-2780
Mfr. Part No.:
FM24V01-G
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128kbit

Organisation

16 x 8 bit

Interface Type

Serial-I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.978 x 3.987 x 1.478mm

Length

4.98mm

Maximum Operating Supply Voltage

3.6 V

Width

3.987mm

Height

1.478mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

16

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy