Trenz Electronic GmbH TE0813-02-4DE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU4EG for Trenz Electronic 5.2
- RS stock no.:
- 907-767
- Mfr. Part No.:
- TE0813-02-4DE81-A
- Manufacturer:
- Trenz Electronic GmbH
Subtotal (1 unit)*
R 13 273,25
(exc. VAT)
R 15 264,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 13,273.25 |
*price indicative
- RS stock no.:
- 907-767
- Mfr. Part No.:
- TE0813-02-4DE81-A
- Manufacturer:
- Trenz Electronic GmbH
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Module | |
| Programmable Logic Technology | FPGA | |
| Product Type | SoC | |
| For Use With | Trenz Electronic 5.2 x 7.6 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU4EG | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Module | ||
Programmable Logic Technology FPGA | ||
Product Type SoC | ||
For Use With Trenz Electronic 5.2 x 7.6 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU4EG | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Innovative module integrates a powerful SoC design for Advanced processing capabilities in a Compact format, providing robust features for demanding applications across diverse environments.
Industrial-grade MPSoC with an AMD Zynq UltraScale+ integration
Offers 4 GByte DDR4 SDRAM and dual 64 MByte Serial Flash functionality
Compact size of 76 mm x 52 mm ensures efficient space utilisation
Supports a high-speed stacking connection with a multitude of configurable I/Os
Related links
- Trenz Electronic GmbH TE0813-02-4BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU4EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0813-02-3BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0813-02-2AE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0818-02-BBE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU9EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0818-02-9BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU9EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0817-02-7DI81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU7E for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0817-02-4BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU7E for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0865-02-DGE93MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU19EG for Trenz Electronic 6
