Trenz Electronic GmbH TE0715-05-71C33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- RS stock no.:
- 907-755
- Mfr. Part No.:
- TE0715-05-71C33-A
- Manufacturer:
- Trenz Electronic GmbH
Subtotal (1 unit)*
R 9 371,48
(exc. VAT)
R 10 777,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,371.48 |
*price indicative
- RS stock no.:
- 907-755
- Mfr. Part No.:
- TE0715-05-71C33-A
- Manufacturer:
- Trenz Electronic GmbH
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Product Type | SoC | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Module | |
| For Use With | Trenz Electronic 4 x 5 cm baseboard | |
| Featured Device | AMD Zynq-7000 SoC XC7Z030-1SBG485C | |
| Kit Name | Zynq Ultrascale+ MPSoC Development Board | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Product Type SoC | ||
Programmable Logic Technology FPGA | ||
Kit Classification Module | ||
For Use With Trenz Electronic 4 x 5 cm baseboard | ||
Featured Device AMD Zynq-7000 SoC XC7Z030-1SBG485C | ||
Kit Name Zynq Ultrascale+ MPSoC Development Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Industrial-grade System on Module designed for powerful processing and efficient connectivity, featuring a dual-core ARM Cortex-A9 architecture for robust applications in demanding environments.
Utilises an industrial-grade Xilinx Zynq-7000 SoC for high performance
Equipped with 1GB DDR3 SDRAM and 32MB quad SPI Flash memory for extensive data handling
Features multiple high-speed interfaces, including Gigabit Ethernet and USB 2.0
Includes comprehensive power management options with efficient DC-DC converters
Related links
- Trenz Electronic GmbH TE0715-05-71I33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- Trenz Electronic GmbH TE0720-04-61C530A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- Trenz Electronic GmbH TE0720-04-61C33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC
- Trenz Electronic GmbH TE0720-04-62I33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq XC7Z020-2CLG484I for
- Trenz Electronic GmbH TE0724-04-41I33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq XC7Z010-1CLG400I for
- Trenz Electronic GmbH TE0720-04-61Q33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Automotive Zynq 7020 for
- Trenz Electronic GmbH TE0720-04-61C33MAS Starter Kit Module AMD Zynq-7000 SoC XC7Z020-1CLG484C for hardware acceleration
- Trenz Electronic GmbH TE0865-02-DGE93MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU19EG for Trenz Electronic 6
