Molex, 104083 500 μm Pitch 96 Way Right Angle FPC Connector, Surface Mount
- RS stock no.:
- 816-909
- Mfr. Part No.:
- 104083-9617
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
R 162 486,46
(exc. VAT)
R 186 859,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 162,486.46 | R 54.162 |
*price indicative
- RS stock no.:
- 816-909
- Mfr. Part No.:
- 104083-9617
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 96 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 104083 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 96 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 104083 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- KR
The Molex Slim Connector is a 0.50mm pitch easy-on FFC/FPC connector is designed for reliable surface mount applications. Its innovative ZIF (Zero Insertion Force) mechanism facilitates seamless mating and ensures secure connections.
Supports a maximum current of 0.5A and voltage of 50V for efficient power transfer
Durability rated for 20 mating cycles, ensuring longevity and reliability
Compact mated height of just 1.50mm optimises space in design
