Molex, 52807 1 mm Pitch 20 Way Right Angle FPC Connector, Through Hole
- RS stock no.:
- 796-938
- Mfr. Part No.:
- 52807-0430
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
R 5 777,43
(exc. VAT)
R 6 644,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 5,777.43 | R 11.555 |
*price indicative
- RS stock no.:
- 796-938
- Mfr. Part No.:
- 52807-0430
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | FFC Connector | |
| Contact Material | Copper | |
| Pitch | 1mm | |
| Mount Type | Cable | |
| Termination Type | Through Hole | |
| Orientation | Right Angle | |
| Voltage | 50V ac/dc | |
| Series | 52807 | |
| Standards/Approvals | EU RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type FFC Connector | ||
Contact Material Copper | ||
Pitch 1mm | ||
Mount Type Cable | ||
Termination Type Through Hole | ||
Orientation Right Angle | ||
Voltage 50V ac/dc | ||
Series 52807 | ||
Standards/Approvals EU RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- MY
The Molex essential part is designed for custom applications, combining reliability with Advanced functionality to meet specific engineering requirements.
Active status ensures availability for select applications
Compliant with EU RoHS regulations, promoting environmental sustainability
Low-Halogen status indicates a focus on reducing hazardous materials
Application tooling specifications provide Crucial design information
Multiple compliance documents are readily accessible for review
