Molex, 52559 500 μm Pitch 8 Way Vertical Female FPC Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
796-364
Mfr. Part No.:
52559-0870
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

8

Contact Material

Phosphor Bronze

Sub Type

FFC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Surface Mount

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-40°C

Series

52559

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex Easy-On FFC/FPC Connector offers a reliable connection solution with a 0.50mm pitch designed for vertical applications. Featuring a Compact height of 3.90mm, it accommodates 8 circuits effortlessly.

Active status ensures up-to-date availability

Constructed with Durable nylon resin for long-lasting use

Accommodates a maximum current of 0.5A and voltage of 50V

Slider actuator type allows for efficient mating

Designed for a wide operating temperature range of -40° to +85°C

Utilises emboss tape on reel packaging for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy