TE Connectivity, 3-881 2.54 mm Pitch 12 Way Straight Housing, Cable Mount
- RS stock no.:
- 795-716
- Mfr. Part No.:
- 3-88179-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
R 3 936,83
(exc. VAT)
R 4 527,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,936.83 | R 39.368 |
*price indicative
- RS stock no.:
- 795-716
- Mfr. Part No.:
- 3-88179-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 12 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Termination Type | Cable Mount | |
| Orientation | Straight | |
| Insertion Force | Normal | |
| Voltage | 300V ac | |
| Series | 3-881 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Number of Rows | 2 | |
| Contact Plating | Unplated | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 12 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Termination Type Cable Mount | ||
Orientation Straight | ||
Insertion Force Normal | ||
Voltage 300V ac | ||
Series 3-881 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Number of Rows 2 | ||
Contact Plating Unplated | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing designed for wire-to-board applications, featuring 12 positions with a 2.54 mm centreline. This socket package provides a robust solution for connecting flexible flat cables securely.
Connector system is specifically designed for wire-to-board connections
Houses 12 positions in a Compact 2-row configuration
Built from nylon GF for enhanced durability and reliability
Operates within an extensive temperature range of -65 to 105 °C
Delivers reliable electrical performance with 300 VAC operating voltage
Related links
- TE Connectivity, 3-88179 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity Plug-In
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Cable Mount 3 Way 1488991-1
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 6 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 3.96 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
