Amphenol ICC, 65801 2.54 mm Pitch 19 Way Straight Female FPC Connector, IDC
- RS stock no.:
- 795-650
- Mfr. Part No.:
- 65801-019LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
R 6 028,08
(exc. VAT)
R 6 932,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 6,028.08 | R 60.281 |
*price indicative
- RS stock no.:
- 795-650
- Mfr. Part No.:
- 65801-019LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | FPC Connector | |
| Number of Contacts | 19 | |
| Contact Material | Copper Alloy | |
| Sub Type | FFC Connector | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | IDC | |
| Insertion Force | LIF | |
| Orientation | Straight | |
| Voltage | 500V | |
| Minimum Operating Temperature | -65°C | |
| Series | 65801 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type FPC Connector | ||
Number of Contacts 19 | ||
Contact Material Copper Alloy | ||
Sub Type FFC Connector | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type IDC | ||
Insertion Force LIF | ||
Orientation Straight | ||
Voltage 500V | ||
Minimum Operating Temperature -65°C | ||
Series 65801 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector range offers reliable connectivity solutions designed for demanding applications. This product combines durability with effective performance, ensuring optimal functionality across various environments.
Designed for durability, suitable for various applications
Printed date reflects accurate manufacturing timestamp
Related links
- Amphenol ICC 2-Way IDC Connector Female for Cable 1 Row
- Amphenol ICC 10073456 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Surface Mount
- Hirose 8888 0.5mm Pitch 19 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- TE Connectivity Surface Mount
- TE Connectivity Surface Mount
- Amphenol ICC Solder
- Amphenol ICC Solder
