Amphenol ICC, SFVL (59453) 500 μm Pitch 8 Way Right Angle FPC Connector, ZIF
- RS stock no.:
- 795-367
- Mfr. Part No.:
- 59453-081110EDHLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 5000 units)*
R 36 945,59
(exc. VAT)
R 42 487,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 36,945.59 | R 7.389 |
*price indicative
- RS stock no.:
- 795-367
- Mfr. Part No.:
- 59453-081110EDHLF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Sub Type | FFC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 400mA | |
| Mount Type | Surface Mount | |
| Termination Type | ZIF | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Series | SFVL (59453) | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Sub Type FFC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 400mA | ||
Mount Type Surface Mount | ||
Termination Type ZIF | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Series SFVL (59453) | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is designed to ensure secure and reliable connections in various applications, primarily focusing on robust performance in demanding environments.
Status: Released, ensuring up-to-date compliance and functionality
Printed date: April 01, 2015, indicating the latest design specifics
Repeatedly reliable in various applications, showcasing its dependable performance
Designed for longevity, Ideal for enduring rigorous operational demands
