Amphenol ICC, HFW 1 mm Pitch 4 Way Right Angle Female Connector, Surface Mount
- RS stock no.:
- 785-360
- Mfr. Part No.:
- HFW4R-1STE1H1LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 2000 units)*
R 6 077,49
(exc. VAT)
R 6 989,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 6,077.49 | R 3.039 |
*price indicative
- RS stock no.:
- 785-360
- Mfr. Part No.:
- HFW4R-1STE1H1LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Current | 0.5A | |
| Pitch | 1mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | HFW | |
| Contact Gender | Male | |
| Standards/Approvals | ISO | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Current 0.5A | ||
Pitch 1mm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series HFW | ||
Contact Gender Male | ||
Standards/Approvals ISO | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector from the HFW-R series delivers high-temperature stability for surface-mount applications. This right-angle component utilizes a non-ZIF mechanism for simple operation and reliable board-to-cable connectivity in Compact electronic designs.
Four positions with 1.00 mm pitch
Rated for 1A and 100V AC or DC
Operating temperature from -55°C to +105°C
Bottom contact with solder termination
