TE Connectivity, 2-4873 2.54 mm Pitch 34 Way Straight Female FPC Connector
- RS stock no.:
- 481-177
- Distrelec Article No.:
- 304-55-424
- Mfr. Part No.:
- 2-487378-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
R 3 876,45
(exc. VAT)
R 4 457,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,876.45 | R 19.382 |
*price indicative
- RS stock no.:
- 481-177
- Distrelec Article No.:
- 304-55-424
- Mfr. Part No.:
- 2-487378-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | 2-4873 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Series 2-4873 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing connector is designed to facilitate reliable wire-to-board connections, featuring a 34-position configuration. Its compact structure, centered around a 2.54 mm (.1 in) pitch, ensures a seamless fit in various electronic applications. Built for efficiency, this connector operates seamlessly within an impressive temperature range of -65 to 105 °C, making it suitable for diverse environmental conditions. The black thermoplastic housing not only provides durability but also enhances aesthetic integration into electronic designs. With UL flammability rating of UL 94V-0, the connector promises safety and compliance with industry standards. Whether used in signaling contexts or complex circuitry, this product ensures optimal performance.
Constructed from robust thermoplastic for long-lasting durability
Designed for wire-to-board applications to simplify connections
Offers a signal circuit application to enhance performance stability
Features normal insertion force type to ensure ease of use
Black color blends seamlessly with various circuit designs
