TE Connectivity, CGS RC 500 μm Pitch Vertical FPC Connector
- RS stock no.:
- 479-192
- Distrelec Article No.:
- 304-49-437
- Mfr. Part No.:
- 1871334-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
R 3 509,29
(exc. VAT)
R 4 035,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,509.29 | R 35.093 |
*price indicative
- RS stock no.:
- 479-192
- Distrelec Article No.:
- 304-49-437
- Mfr. Part No.:
- 1871334-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Pitch | 500μm | |
| Orientation | Vertical | |
| Series | CGS RC | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Pitch 500μm | ||
Orientation Vertical | ||
Series CGS RC | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector represents an important evolution in connection technology, enabling reliable performance in various applications. Designed for ease of mating, this connector streamlines your projects, ensuring solid connections with minimal effort. The innovative design in a compact 0.5mm pitch format facilitates simplified assembly while enhancing system reliability. The product is engineered to comply with stringent industry standards, making it suitable for demanding environments. Additionally, it features low halogen content, affirming its commitment to safety and environmental considerations. Perfectly suited for automotive and electronic applications, this connector embodies the perfect fusion of convenience and advanced engineering to meet modern connectivity needs.
Compact design that maximises space efficiency
Low halogen content aligns with environmental sustainability goals
Reflow solder capable for reliable assembly processes
Designed to withstand operating temperatures up to 245°C
Ideal for a variety of applications including automotive and electronic devices
Robust engineering ensures long-lasting durability and performance
Related links
- TE Connectivity CGS RC Series Vertical Board Connector 1.27 mm Pitch Shrouded
- TE Connectivity CGS RC Series Vertical Through Hole Connector 1.27 mm Pitch Shrouded
- TE Connectivity CGS RC 50 mΩ, 0603 Probe Pad Resistor - 1625854-3
- TE Connectivity Solder
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
- TE Connectivity Solder
- TE Connectivity Solder
- Molex, 52806-1010 1 mm Pitch 10 Way Vertical FPC Connector
