Molex, 505110-5391 500 μm Pitch 53 Way Right Angle FPC Connector, Bottom
- RS stock no.:
- 478-283
- Distrelec Article No.:
- 304-62-445
- Mfr. Part No.:
- 505110-5391
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
R 108 454,21
(exc. VAT)
R 124 722,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 108,454.21 | R 36.151 |
*price indicative
- RS stock no.:
- 478-283
- Distrelec Article No.:
- 304-62-445
- Mfr. Part No.:
- 505110-5391
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 53 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-5391 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 53 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-5391 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, EU RoHS | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector from the FD19 series redefines connectivity in Compact spaces. Designed for versatility, it offers a right-angle configuration that excels in environments where space is limited. With a robust construction of phosphor bronze and liquid crystal polymer, it ensures both durability and reliability while maintaining a slim profile. The connector supports 53 circuits and features a front flip actuator for effortless access, making it Ideal for applications that demand frequent adjustments. Gold plating over nickel provides enhanced conductivity, ensuring consistent performance in various electronic environments. Its operating temperature range from -40° to +105°C further highlights its adaptability across numerous applications. The embossed tape packaging ensures hassle-free handling and installation, making this connector a practical choice for both designers and engineers alike.
Designed to effectively accommodate 53 circuits for versatile applications
Features a robust front flip actuator for enhanced usability
Utilises premium materials to ensure a long-lasting performance
Optimised for surface mount PCB mounting, facilitating efficient installation
Operates in a wide temperature range, ensuring reliability in challenging environments
Gold plating guarantees excellent electrical conductivity for dependable functionality
Embossed tape on reel packaging allows for convenient handling and delivery
