TE Connectivity, 52409 Partially Insulated Fork Terminal, 16 AWG to 22 AWG, M3.5 Stud Size, Red
- RS stock no.:
- 906-158
- Mfr. Part No.:
- 52409-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
R 11,57
(exc. VAT)
R 13,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 11.57 | - |
| 10 + | R 10.68 | 7% |
*price indicative
- RS stock no.:
- 906-158
- Mfr. Part No.:
- 52409-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 52409 | |
| Product Type | Fork Terminal | |
| Insulation | Partially Insulated | |
| Width | 6.35mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Stud Size | M3.5 | |
| Overall Length | 23.7mm | |
| Hooked | No | |
| Colour | Red | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Thickness | 790μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 52409 | ||
Product Type Fork Terminal | ||
Insulation Partially Insulated | ||
Width 6.35mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Stud Size M3.5 | ||
Overall Length 23.7mm | ||
Hooked No | ||
Colour Red | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Thickness 790μm | ||
- COO (Country of Origin):
- US
The TE Connectivity high-performance spring spade Terminal designed for demanding electrical environments. This heavy-duty connector ensures vibration-resistant wire termination.
Accepts wire sizes from 22 to 16 AWG
Features a secure Snap-on design
Red nylon sleeve offers reliable insulation
