Subtotal (1 unit)*
R 977,40
(exc. VAT)
R 1 124,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 977.40 |
*price indicative
- RS stock no.:
- 665-665
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tilt Adjustable | No | |
| Product Type | Foot Rest | |
| Width | 443mm | |
| Colour | Black, Silver | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tilt Adjustable No | ||
Product Type Foot Rest | ||
Width 443mm | ||
Colour Black, Silver | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- PL
The RS Pro Antistatic ESD footring designed for use with ESD chairs. Made from conductive materials, it ensures safe discharge of electrostatic charges while providing ergonomic leg support, especially at higher workstations. The footring features adjustable height, allowing customization to individual preferences and compatibility with different chair models. Suitable for RS PRO ESD Basic Chair, RS PRO ESD Comfort Chair, RS PRO ESD Polyurethane Chair, RS PRO ESD Polyurethane Stool, RS PRO ESD Polyurethane Hoker, RS PRO ESD Stool, RS PRO ESD Economic Chair, RS PRO ESD PU Comfort, RS PRO ESD Superior 1, and RS PRO ESD Superior 2.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
