3M LSE160WF VHB Tape LSE-160WF White Foam Tape, 19mm x 33 m, 1.6 mm Thick
- RS stock no.:
- 907-607
- Mfr. Part No.:
- 7100143328
- Manufacturer:
- 3M
Subtotal (1 box of 14 units)*
R 321 078,67
(exc. VAT)
R 369 240,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 321,078.67 | R 22,934.191 |
*price indicative
- RS stock no.:
- 907-607
- Mfr. Part No.:
- 7100143328
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | White | |
| Adhesion Strength | 54N/cm | |
| Foam Density | 710kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB Tape LSE-160WF | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 0°C | |
| Tensile Strength | 450kPa | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 9001 | |
| Model Number | LSE160WF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour White | ||
Adhesion Strength 54N/cm | ||
Foam Density 710kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB Tape LSE-160WF | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 0°C | ||
Tensile Strength 450kPa | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 9001 | ||
Model Number LSE160WF | ||
Exempt
- COO (Country of Origin):
- DE
The 3M double-coated acrylic foam tape designed for bonding low surface energy substrates without the use of primers or adhesion promoters, ensuring strong adherence across various materials.
High initial tack provides strong bonding from the start
Conformable foam core allows for stress relaxation and easy application
Excellent adhesion to various substrates, including metals and plastics
Effective in both indoor and outdoor applications
Related links
- 3M LSE160WF VHB Tape LSE-160WF White Foam Tape 1.6 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape 600 μm Thick
- 3M LSE-110WF VHB White Foam Tape 1.1 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape 600 μm Thick
- 3M LSE-110WF VHB LSE White Foam Tape 1.1 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape 600 μm Thick
- 3M LSE-110WF VHB White Foam Tape 600 μm Thick
- 3M LSE-110F 710028 White Foam Tape 1.1 mm Thick