3M VHB Max VHB Grey Foam Tape, 22mm x 1.12 m, 2.3 mm Thick
- RS stock no.:
- 862-564
- Mfr. Part No.:
- 7100373695
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
R 110 844,65
(exc. VAT)
R 127 471,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 110,844.65 |
*price indicative
- RS stock no.:
- 862-564
- Mfr. Part No.:
- 7100373695
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 22mm | |
| Product Type | Foam Tape | |
| Thickness | 2.3mm | |
| Length | 1.12m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 850kg/m³ | |
| Trade Name | VHB | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | ISO | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 22mm | ||
Product Type Foam Tape | ||
Thickness 2.3mm | ||
Length 1.12m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 850kg/m³ | ||
Trade Name VHB | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals ISO | ||
Model Number VHB Max | ||
Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape is designed for bonding a variety of materials, featuring enhanced shear and tensile strength for versatile applications.
Offers 2 to 3x shear and tensile strength compared to existing tapes
Bonds on contact, providing immediate handling strength
Allows narrower bond lines for design flexibility
Fast and Durable bonding method replacements for mechanical fasteners
Creates a seal against moisture, dust, and debris
Suitable for use on various metals, glass, and plastics
Related links
- 3M VHB Max VHB Grey Foam Tape 2.3 mm Thick
- 3M VHB Max VHB Grey Foam Tape 2.3 mm Thick
- 3M VHB Max VHB Grey Foam Tape 2.3 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick
- 3M VHB Max VHB Grey Foam Tape 600 μm Thick