3M Tape 4646 Dark Grey Tape, 19mm x 33 mm, 600 μm Thick
- RS stock no.:
- 834-217
- Mfr. Part No.:
- 7000072204
- Manufacturer:
- 3M
Subtotal (1 box of 4 units)*
R 5 116,87
(exc. VAT)
R 5 884,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 5,116.87 | R 1,279.218 |
*price indicative
- RS stock no.:
- 834-217
- Mfr. Part No.:
- 7000072204
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tape | |
| Width | 19mm | |
| Thickness | 600μm | |
| Length | 33mm | |
| Backing Material | Polyethylene Film | |
| Colour | Dark Grey | |
| Foam Density | 840kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | Tape 4646 | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 149°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tape | ||
Width 19mm | ||
Thickness 600μm | ||
Length 33mm | ||
Backing Material Polyethylene Film | ||
Colour Dark Grey | ||
Foam Density 840kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name Tape 4646 | ||
Adhesive Material Acrylic | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 149°C | ||
Exempt
- COO (Country of Origin):
- DE
The 3M VHB Tape is a versatile dark grey double-sided acrylic foam tape designed for permanent bonding of high surface energy substrates. Its firm foam structure provides high strength and Durable adhesion even in challenging environments.
Fast and easy permanent bonding method offers long-lasting durability
Virtually invisible fastening maintains a smooth surface appearance
Replaces mechanical fasteners and liquid adhesives, reducing preparation work
High temperature resistance enhances performance in various applications
Immediate handling strength due to pressure-sensitive adhesive bonds on contact
Related links
- Hi-Bond VST4110G-19 Grey Foam Tape 1.1 mm Thick
- 3M 4956 700007 Grey Foam Tape 1.5 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M VHB LVO VHB LVO Black Foam Tape 1.6 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M Temflex 165 Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M GPH-060GF VHB Grey Foam Tape 600 μm Thick