SAM MODM-49 Rectangular Foam Insert, For Use With 97-J7MM
- RS stock no.:
- 900-782
- Mfr. Part No.:
- MODM-49
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 999,00
(exc. VAT)
R 1 148,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 999.00 |
*price indicative
- RS stock no.:
- 900-782
- Mfr. Part No.:
- MODM-49
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Model Number | MODM-49 | |
| Product Type | Foam Insert | |
| Colour | Black | |
| Width | 180mm | |
| Standards/Approvals | No | |
| Length | 410mm | |
| Height | 40mm | |
| For Use With | 97-J7MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Model Number MODM-49 | ||
Product Type Foam Insert | ||
Colour Black | ||
Width 180mm | ||
Standards/Approvals No | ||
Length 410mm | ||
Height 40mm | ||
For Use With 97-J7MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for use with the 97-J7MM composition, offering a reliable replacement solution for your tools without any included items.
Empty module specifically tailored for the 97-J7MM composition
Sales reference ensures accurate identification of the product
Compact dimensions: Width 180mm, Length 410mm, Height 40mm
Lightweight construction facilitates easy handling and storage
Consumable guarantee indicates normal wear expectations
Related links
- SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- SAM MODM-117 Rectangular Foam Insert, For Use With 50-C-J6MM
- SAM MODM-223 Rectangular Foam Insert, For Use With EX-007-J8MM
- SAM MODM-33 Rectangular Foam Insert, For Use With Shanked Files
- SAM MODM-249 Rectangular Foam Insert, For Use With CP-88MM
- SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
- SAM MODM-257 Rectangular Foam Insert, For Use With CP-44ZPM
- SAM MODM-160 Rectangular Foam Insert, For Use With RT-J14MM
