SAM MODM-248 Rectangular Foam Insert, For Use With CP-12MM
- RS stock no.:
- 898-957
- Mfr. Part No.:
- MODM-248
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 599,00
(exc. VAT)
R 1 838,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,599.00 |
*price indicative
- RS stock no.:
- 898-957
- Mfr. Part No.:
- MODM-248
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Insert | |
| Model Number | MODM-248 | |
| Foam Shape | Rectangular | |
| Colour | Black | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Width | 180mm | |
| For Use With | CP-12MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Insert | ||
Model Number MODM-248 | ||
Foam Shape Rectangular | ||
Colour Black | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Width 180mm | ||
For Use With CP-12MM | ||
- COO (Country of Origin):
- FR
The SAM vacuum foam module offers a Durable empty foam solution specifically designed for CP-12MM composition, ensuring compatibility and efficient organisation of tools.
Empty foam module Ideal for replacement use
Lightweight design at 0.1 kg for easy handling
Dimensions: 420 mm width, 550 mm length, and 50 mm height guarantee a Compact fit
Specifically designated for CP-12MM composition
Related links
- SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- SAM MODM-249 Rectangular Foam Insert, For Use With CP-88MM
- SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
- SAM MODM-255 Rectangular Foam Insert, For Use With CP-30ZPM
- SAM MODM-253 Rectangular Foam Insert, For Use With CP-55M
- SAM MODM-257 Rectangular Foam Insert, For Use With CP-44ZPM
- SAM MODM-188 Rectangular Foam Insert, For Use With CP-STJMM
- SAM MODM-189 Rectangular Foam Insert, For Use With CP-SRJMM
