SAM MODM-222 Rectangular Foam Insert, For Use With LPJ-10MM
- RS stock no.:
- 898-952
- Mfr. Part No.:
- MODM-222
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 999,00
(exc. VAT)
R 1 148,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 999.00 |
*price indicative
- RS stock no.:
- 898-952
- Mfr. Part No.:
- MODM-222
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Foam Shape | Rectangular | |
| Product Type | Foam Insert | |
| Model Number | MODM-222 | |
| Colour | Black | |
| Width | 180mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Length | 410mm | |
| For Use With | LPJ-10MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Foam Shape Rectangular | ||
Product Type Foam Insert | ||
Model Number MODM-222 | ||
Colour Black | ||
Width 180mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Length 410mm | ||
For Use With LPJ-10MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for the composition of LPJ-10MM tools. Its primary function is to provide a replacement option for organizing tools effectively.
Empty foam module sold without tools for flexible use
Dimensions: Width 180 mm, Length 410 mm, Height 40 mm for Compact storage
Lightweight design ensures easy handling and transportation
Designed specifically for the LPJ-10MM composition for precise fit
Guaranteed as a consumable item, reflecting normal wear phenomena
