SAM MODM-186 Rectangular Foam Insert, For Use With 75-SHR60-3MM
- RS stock no.:
- 898-943
- Mfr. Part No.:
- MODM-186
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 599,00
(exc. VAT)
R 1 838,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,599.00 |
*price indicative
- RS stock no.:
- 898-943
- Mfr. Part No.:
- MODM-186
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Model Number | MODM-186 | |
| Foam Shape | Rectangular | |
| Product Type | Foam Insert | |
| Colour | Black | |
| Standards/Approvals | No | |
| Width | 540mm | |
| Length | 410mm | |
| Height | 40mm | |
| For Use With | 75-SHR60-3MM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Model Number MODM-186 | ||
Foam Shape Rectangular | ||
Product Type Foam Insert | ||
Colour Black | ||
Standards/Approvals No | ||
Width 540mm | ||
Length 410mm | ||
Height 40mm | ||
For Use With 75-SHR60-3MM | ||
- COO (Country of Origin):
- FR
The SAM Empty Foam Module designed for easy replacement within tool storage systems, ensuring optimal organisation and protection. This product accommodates tools without compromising space efficiency.
Serves as an empty foam module for tool storage solutions
Constructed with a width of 540 mm for spacious organisation
Length measures 410 mm, allowing for versatile tool placement
Lightweight design at 0.2 kg, ensuring easy handling and installation
Height of 40 mm maximises storage compatibility
Related links
- SAM MODM-184 Rectangular Foam Insert, For Use With 75-SHR60-1MM
- SAM MODM-185 Rectangular Foam Insert, For Use With 75-SHR60-2MM
- SAM Foam Foam Module L 460 mm, H 55 mm
- SAM MODM-250 Rectangular Foam Insert, For Use With CP-24MM
- SAM MODM-33 Rectangular Foam Insert, For Use With Shanked Files
- SAM MODM-249 Rectangular Foam Insert, For Use With CP-88MM
- SAM MODM-223 Rectangular Foam Insert, For Use With EX-007-J8MM
- SAM MODM-252 Rectangular Foam Insert, For Use With CP-78MM
