Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid, 1.5L/min Min, 750L/min Max
- RS stock no.:
- 858-962
- Mfr. Part No.:
- DMA50-AAADA1
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
R 15 706,31
(exc. VAT)
R 18 062,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,706.31 |
*price indicative
- RS stock no.:
- 858-962
- Mfr. Part No.:
- DMA50-AAADA1
- Manufacturer:
- Endress+Hauser
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | IO-Link Module | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flowmeter | |
| Minimum Flow Rate | 1.5L/min | |
| Maximum Flow Rate | 750L/min | |
| Housing Material | Stainless Steel | |
| Connection Type | Threaded | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 70°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | DMA15 | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type IO-Link Module | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flowmeter | ||
Minimum Flow Rate 1.5L/min | ||
Maximum Flow Rate 750L/min | ||
Housing Material Stainless Steel | ||
Connection Type Threaded | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 70°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series DMA15 | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- FR
The Endress+Hauser electromagnetic flowmeter designed for precise flow measurement of liquids in various applications, ensuring reliable data acquisition and operational safety.
Measuring device is suitable for liquids with a minimum conductivity of 10 μS/cm
Device operates under a specified pressure and temperature range for optimal performance
Built with Bluetooth wireless technology for secure communication
Includes safety features explaining various risk levels and precautions
Related links
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 750L/min Max
- Endress+Hauser DMA50 Series Electromagnetic Flowmeter Flow Meter for Liquid 750L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 35L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 150L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 75L/min Max
- Endress+Hauser DMA50 Series Flow Meter 1.5L/min to 750L/min G 2 In
- Endress+Hauser DMA20 Series Electromagnetic Flowmeter Flow Meter for Liquid 75L/min Max
- Endress+Hauser DMA25 Series Electromagnetic Flowmeter Flow Meter for Liquid 150L/min Max
