Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid, 0.1L/min Min, 75L/min Max
- RS stock no.:
- 858-957
- Mfr. Part No.:
- DMA20-AAACA1
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
R 9 725,92
(exc. VAT)
R 11 184,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,725.92 |
*price indicative
- RS stock no.:
- 858-957
- Mfr. Part No.:
- DMA20-AAACA1
- Manufacturer:
- Endress+Hauser
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | IO-Link Module | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flowmeter | |
| Minimum Flow Rate | 0.1L/min | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 75L/min | |
| Connection Type | Threaded | |
| Maximum Pressure | 16bar | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -10°C | |
| Maximum Media Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | DMA15 | |
| Standards/Approvals | CE | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type IO-Link Module | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flowmeter | ||
Minimum Flow Rate 0.1L/min | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 75L/min | ||
Connection Type Threaded | ||
Maximum Pressure 16bar | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -10°C | ||
Maximum Media Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series DMA15 | ||
Standards/Approvals CE | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- FR
The Endress+Hauser electromagnetic flowmeter designed for precise flow measurement of liquids in various applications, ensuring reliable data acquisition and operational safety.
Utilises Bluetooth for secure wireless data transmission
Configured via the SmartBlue app for ease of use and accessibility
Designed to withstand corrosive and abrasive fluids with appropriate material resistance
Meets international safety and environmental standards ensuring operational reliability
Related links
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 75L/min Max
- Endress+Hauser DMA20 Series Electromagnetic Flowmeter Flow Meter for Liquid 75L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 35L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 750L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 150L/min Max
- Endress+Hauser DMA25 Series Electromagnetic Flowmeter Flow Meter for Liquid 150L/min Max
- Endress+Hauser DMA50 Series Electromagnetic Flowmeter Flow Meter for Liquid 750L/min Max
- Endress+Hauser DMA15 Series Flow Meter 0.05L/min to 35L/min G 1/2
