ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid, 10L/min Min, 7500L/min Max
- RS stock no.:
- 858-923
- Mfr. Part No.:
- SMF950
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
R 74 084,45
(exc. VAT)
R 85 197,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 74,084.45 |
*price indicative
- RS stock no.:
- 858-923
- Mfr. Part No.:
- SMF950
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Media Monitored | Liquid | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 7500L/min | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 110°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | SM Foodmag | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Media Monitored Liquid | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 7500L/min | ||
Housing Material Stainless Steel | ||
Connection Type M12 Connector | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 110°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series SM Foodmag | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The IFM electronic flow meter is a magnetic-inductive device designed for precise measurement of conductive liquids. It operates across a wide flow range, ensuring accurate performance in various industrial applications.
Measuring range spans from 100 to 10000 l/min, providing versatility
Equipped with gold-plated contacts for enhanced durability
Operates within a medium temperature range of -20 to 150 °C
Features both Pulse and analogue output signals for flexible data transmission
Short-circuit and overload protection ensures operational safety
Related links
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 100L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water 4500L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 300L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water 10000L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 300L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SM2130 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 900L/min Max
