Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

R 11 457,02

(exc. VAT)

R 13 175,57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,457.02

*price indicative

RS stock no.:
754-104
Mfr. Part No.:
XFTDHCL100
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Cooling Energy, Oil, Water

Product Type

Flow Meter

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

IP Rating

IP66

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Clamp on ultrasonic Flow Meter efficiently measures fluid flow rates without the need for pipe alterations. With a simple external clamp-on installation, it significantly streamlines the integration into existing systems.

Requires no additional maintenance with a user-friendly Clamp on design


Accurate measurements maintained over long periods with no moving parts


Supports varied pipe diameters from 16 to 52mm and compatible with multiple materials


Elegant true-colour LCD Interface with rotatable viewing options


Built-in MODBUS RTU communication Interface for easy connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy