Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

R 11 457,02

(exc. VAT)

R 13 175,57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,457.02

*price indicative

RS stock no.:
754-100
Mfr. Part No.:
XFTDECL100
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Meter

Media Monitored

Cooling Energy, Oil, Water

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Maximum Flow Rate

400L/min

Housing Material

PVC

Connection Type

Metric

Maximum Supply Voltage

30V dc

Minimum Media Temperature

-10°C

IP Rating

IP66

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Flow meter Compact ultrasonic flow meter is engineered for clamp-on applications, providing ease of installation without the need for pipe cutting or fitting modifications, thus optimising system complexity and maintenance.

True-colour LCD Interface allows for versatile orientation


Minimal maintenance required due to the absence of moving parts


Compatible with a variety of fluid media, including DI water and oils


Robust build with IP66 rating for high durability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy