Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

R 11 457,02

(exc. VAT)

R 13 175,57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,457.02

*price indicative

RS stock no.:
754-098
Mfr. Part No.:
XFTDJBL100
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Cooling Energy, Oil, Water

Product Type

Flow Meter

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

IP Rating

IP66

Maximum Media Temperature

60°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

XFT

COO (Country of Origin):
CN
The Gems Sensors Clamp on flow measurement solution accurately monitors fluid flow without the need for pipe modifications, simplifying installation in various applications.

Clamp on design eliminates the need for pipe cutting or fitting conversion


Elegant true-colour LCD Interface allows for convenient display orientation


Compatible with 16 to 52mm pipe diameters, including stainless steel and PVC


Requires no additional maintenance after installation for long-term accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy