Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max
- RS stock no.:
- 754-092
- Mfr. Part No.:
- XFTDDAL100
- Manufacturer:
- Gems Sensors
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 11,457.02
(exc. VAT)
R 13,175.57
(inc. VAT)
- RS stock no.:
- 754-092
- Mfr. Part No.:
- XFTDDAL100
- Manufacturer:
- Gems Sensors
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Cooling Energy, Oil, Water | |
| Product Type | Flow Meter | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30L/min | |
| Housing Material | PVC | |
| Maximum Flow Rate | 400L/min | |
| Connection Type | Metric | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP66 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | XFT | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Cooling Energy, Oil, Water | ||
Product Type Flow Meter | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30L/min | ||
Housing Material PVC | ||
Maximum Flow Rate 400L/min | ||
Connection Type Metric | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP66 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series XFT | ||
- COO (Country of Origin):
- CN
The Gems Sensors Advanced flow meter is designed for non-invasive installation on various pipe materials, enhancing efficiency in fluid systems without compromising accuracy.
Clamp on design eliminates the need for pipe cutting
Compatible with a wide range of pipe diameters, facilitating versatile application
Accurate measurement with typical flow accuracy of ±2% FS
Elegant true-colour LCD Interface for easy reading
Robust construction with IP66 rating ensures durability in various environments
Related links
- Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy Water 400L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- BROOKS FR5000 Series Flow Meter 400L/min to 4000L/min 1 in, NPT
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Parker Easiflow Series Flow Meter 2L/min to 30L/min 1 in, BSP Parallel
- Key Instruments MR3000 Series Variable Area Flow Meter for Gas 30L/min Max

