Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

Image representative of range

Subtotal (1 unit)*

R 11 688,92

(exc. VAT)

R 13 442,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,688.92

*price indicative

RS stock no.:
754-089
Mfr. Part No.:
XFTDGAL100
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Cooling Energy, Oil, Water

Product Type

Flow Meter

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

Maximum Supply Voltage

30V dc

IP Rating

IP66

Minimum Media Temperature

-10°C

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Clamp on ultrasonic flow meter is designed for efficient and quick installation without the need for pipe cutting, providing a reliable solution for fluid measurement in various applications.

Clamp on installation eliminates pipe modification, simplifying setup


True-colour LCD Interface enhances user experience with rotatable display


Supports diverse pipe diameters from 16 to 52mm, adapting to various materials


Minimal maintenance is required, ensuring long-term reliability


Accurate flow measurement, with typical accuracy of ±2% FS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy