LEDNightsearcher NEXSUN ACER PIR Included Wall Light Black, Charcoal, NEXSUN-ACER, IP65
- RS stock no.:
- 844-659
- Mfr. Part No.:
- NEXSUN-ACER
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
R 1 845,02
(exc. VAT)
R 2 121,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,845.02 |
*price indicative
- RS stock no.:
- 844-659
- Mfr. Part No.:
- NEXSUN-ACER
- Manufacturer:
- Nightsearcher
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Wall Light | |
| IP Rating | IP65 | |
| Mount Type | Adjustable Wall Light | |
| Colour | Black, Charcoal | |
| Colour Temperature | 3000K | |
| Lifespan | 10year | |
| Series | NEXSUN ACER | |
| Depth | 206.5mm | |
| Width | 257mm | |
| Height | 288.5mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | Yes | |
| Lamp Supplied | Yes | |
| LED Luminosity | 2200 Lumens | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Wall Light | ||
IP Rating IP65 | ||
Mount Type Adjustable Wall Light | ||
Colour Black, Charcoal | ||
Colour Temperature 3000K | ||
Lifespan 10year | ||
Series NEXSUN ACER | ||
Depth 206.5mm | ||
Width 257mm | ||
Height 288.5mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included Yes | ||
Lamp Supplied Yes | ||
LED Luminosity 2200 Lumens | ||
- COO (Country of Origin):
- CN
The Nightsearcher decorative wall light designed for outdoor use, featuring Advanced lighting modes and a robust construction suitable for various environments.
PIR sensor modes enhance energy efficiency with smart lighting
Durable anti-rust screws and fireproof housing ensure longevity
LiFePO4 battery provides 10-year lifespan with 35,000 cycles
Fluted lens creates an elegant Diamond light pattern
Two colour temperatures available at 2200 lumens
Simple controls for easy mode adjustments
Robust IP65 rating ensures weather resistance
Related links
- SolarNightsearcher NEXSUN PIR Included Floodlight IP44
- Nightsearcher NEXSUN PIR Included Floodlight IP65
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NEXSUN PIR Included Floodlight 35 W Multicolour IP65, 10V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
