Ecolink BVP009 PIR Included LED Floodlight, 1 LED, 150 W White, 12750 lm, IP65, 240V

Subtotal (1 box of 3 units)*

R 5 842,54

(exc. VAT)

R 6 718,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 5,842.54R 1,947.513

*price indicative

RS stock no.:
292-187
Mfr. Part No.:
911401858385
Manufacturer:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Power

150W

Product Type

LED Floodlight

Voltage

240V

Incandescent Equivalent Wattage

150W

IP Rating

IP65

Housing Material

Robust Polycrystalline Diamond Composite Aluminium

Number of LEDs

1

Colour

White

Luminous Flux

12750lm

Colour Temperature

4000K

Lifespan

5year

Series

BVP009

Depth

41mm

Height

298mm

Standards/Approvals

No

Width

385mm

Sub Type

Floodlight

Lamp Type

LED

Hazardous Area Certification

No

PIR Included

Yes

Diffuser Material

Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.

PIR sensor option available

Full IP65 construction including PIR sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy