Philips Lighting BVP167 Floodlight, 1 LED, 10 W Grey, 1200 lm, IP65
- RS stock no.:
- 217-721
- Mfr. Part No.:
- 911401891386
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
R 1 191,06
(exc. VAT)
R 1 369,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,191.06 |
*price indicative
- RS stock no.:
- 217-721
- Mfr. Part No.:
- 911401891386
- Manufacturer:
- Philips Lighting
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Floodlight | |
| Power | 10W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Luminous Flux | 1200lm | |
| Mount Type | Angle, Universal, Bracket | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -25°C | |
| Lifespan | 50000h | |
| Series | BVP167 | |
| Maximum Operating Temperature | 40°C | |
| Depth | 162mm | |
| Height | 56mm | |
| Standards/Approvals | CE mark, EU RoHS Compliant, ENEC mark | |
| Width | 85mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | No | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Floodlight | ||
Power 10W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Luminous Flux 1200lm | ||
Mount Type Angle, Universal, Bracket | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -25°C | ||
Lifespan 50000h | ||
Series BVP167 | ||
Maximum Operating Temperature 40°C | ||
Depth 162mm | ||
Height 56mm | ||
Standards/Approvals CE mark, EU RoHS Compliant, ENEC mark | ||
Width 85mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied No | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Aluminium die cast housing
Polycarbonate reflector material
Tempered glass optical cover
Related links
- Philips Lighting BVP167 Floodlight 10 W Grey IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP167 Floodlight 70 W Grey IP65
- Philips Lighting BVP167 Floodlight 30 W Grey IP65
- Philips Lighting BVP167 Floodlight 20 W Grey IP65
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP167 Floodlight 165 W Warm White 7350 lm, IP65
