onsemi NC7SZ74K8X 1 Flip Flop TinyLogic UHS, CMOS, 8-Pin MicroPak
- RS stock no.:
- 838-620
- Mfr. Part No.:
- NC7SZ74K8X
- Manufacturer:
- onsemi
Image representative of range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
R 91,80
(exc. VAT)
R 105,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | R 3.672 | R 91.80 | - |
| 250 - 1225 | R 3.58 | R 89.50 | 2% |
| 1250 - 2475 | R 3.473 | R 86.83 | 5% |
| 2500 + | R 3.334 | R 83.35 | 9% |
*price indicative
- RS stock no.:
- 838-620
- Mfr. Part No.:
- NC7SZ74K8X
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Product Type | Flip Flop | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Clock Frequency | 250MHz | |
| Mount Type | Surface Mount | |
| Package Type | MicroPak | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Flip-Flop Type | Type D | |
| Trigger Type | Rising Edge | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Series | NC7SZ | |
| Length | 3.1mm | |
| Width | 2.1mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Product Type Flip Flop | ||
Input Type CMOS | ||
Output Type CMOS | ||
Clock Frequency 250MHz | ||
Mount Type Surface Mount | ||
Package Type MicroPak | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Flip-Flop Type Type D | ||
Trigger Type Rising Edge | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Series NC7SZ | ||
Length 3.1mm | ||
Width 2.1mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The onsemi ultra-high-speed D-type flip-flop is designed for efficient data management across a versatile voltage range, delivering powerful performance tailored for modern digital circuits.
Ultra-high speed operation with a typical propagation delay of 2.6 ns
Supports a broad voltage operating range from 1.65 V to 5.5 V
High output drive capability of ±24 mA at 3 V
Inputs tolerate voltages up to 5.5 V, independent of operational voltage
Related links
- onsemi NC7SZ175P6X 1 Flip Flop IC TinyLogic UHS 6-Pin SC-70
- Toshiba TC7WH74FK 1 Flip Flop IC CMOS 8-Pin SOT-765
- onsemi NL17SZ74USG 1 Flip Flop NL 8-Pin US8
- Nexperia 74LVC2G74DP CMOS, 8-Pin TSSOP
- Nexperia 74AUP1G74DC CMOS 8-Pin VSSOP-8
- onsemi MC74HC74ADG 1 Flip Flop IC 74HC NMOS CMOS, 14-Pin SOIC
- onsemi MC74HC273ADWG 1 Flip Flop IC HC 20-Pin SOIC
- Toshiba TC7W74FK(TE85L C2MOS, 8-Pin SSOP
