Pfannenberg PF 32.000 Series Filter Fan, 230V ac, AC, 85 m³/h Filtered, 116 m³/h Unimpeded, IP54, 150 mm, 150 mm x

Image representative of range

Subtotal (1 unit)*

R 2 980,23

(exc. VAT)

R 3 427,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,980.23

*price indicative

RS stock no.:
856-762
Mfr. Part No.:
11632801051
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

116m³/h

Product Type

Filter Fan

Noise Level

44dBA

Filtered Air Flow

85m³/h

Input Current

120mA

Input Power

26W

AC or DC Operation

AC

Installation Depth

58mm

Terminal Type

Cable

Supply Voltage

230V ac

Face Height

150mm

Face Width

150mm

Standards/Approvals

UL

IP Rating

IP54

Bearing Type

Ball Bearings

Configuration

Filter Fan

Static Pressure

55pA

Series

PF 32.000

COO (Country of Origin):
DE
The Pfannenberg filter fan designed to efficiently manage airflow in various applications, ensuring optimum performance in environments requiring reliable ventilation and static pressure management.

Rated for AC and DC application with a voltage tolerance of ±10%

Features IP 54 and IP 55 protection ratings against dust and water ingress

Provided airflow rates reach up to 110 m³/h for effective cooling

Noise level maintained at a low 40 dB (A) for quieter operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy