Dow Corning Yellow Firestop Putty Aerosol, 750 ml
- RS stock no.:
- 469-4485
- Mfr. Part No.:
- 6011056
- Manufacturer:
- Dow Corning
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 469-4485
- Mfr. Part No.:
- 6011056
- Manufacturer:
- Dow Corning
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Product Form | Polyurethane Foam | |
| Package Type | Aerosol | |
| Package Size | 750 ml | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Product Form Polyurethane Foam | ||
Package Type Aerosol | ||
Package Size 750 ml | ||
Not Applicable
- COO (Country of Origin):
- DE
Related links
- Dow Corning Yellow Firestop Putty Aerosol, 750 ml +25°C
- Dow Corning Yellow Putty, 500 ml Aerosol
- Dow Corning DOWSIL FIRESTOP 400 WHITE White Acrylic
- Dow Corning GREAT STUFF PRO Gun Foam B1 750ml Aerosol
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
- Dow Corning Aerosol Uncured PUR Sealant Gun Cleaner 500 ml
- Fillers & Putties
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
