Chemtronics Fibre Optic Cleaning for Switches, Contacts, 400 ml
- RS stock no.:
- 388-8702
- Distrelec Article No.:
- 304-65-398
- Mfr. Part No.:
- ES1605E
- Manufacturer:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12 units)*
R 4 843,01
(exc. VAT)
R 5 569,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 59 | R 4,843.01 | R 403.584 |
| 60 - 119 | R 4,721.93 | R 393.494 |
| 120 - 479 | R 4,580.27 | R 381.689 |
| 480 + | R 4,397.06 | R 366.422 |
*price indicative
- RS stock no.:
- 388-8702
- Distrelec Article No.:
- 304-65-398
- Mfr. Part No.:
- ES1605E
- Manufacturer:
- Chemtronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Fibre Optic Cleaning | |
| Application | Switches, Contacts | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Trade Name | Pow-R-Wash PR | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Fibre Optic Cleaning | ||
Application Switches, Contacts | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Trade Name Pow-R-Wash PR | ||
- COO (Country of Origin):
- US
Pow-R-Wash PR
A plastic safe contact cleaner for precision cleaning. Restores electrical continuity of contacts and switches
Safe for use on most plastics and all metals
Fast drying
Removes grease, dirt, oil, carbon, oxidation
Flushes tight tolerance areas clean
Spray in any direction, even upside down
Suitable for use on contacts, relays, switches, connectors, sockets and terminals
Supplied in 400ml aerosol
Warning
Do not use flammable solvents on live equipment or other sources of ignition.
Related links
- Chemtronics Fibre Optic Cleaning for Cleaning
- Chemtronics Fibre Optic Cleaning Liquid for Splices Cleaning, 100 ml
- Chemtronics Fibre Optic Cleaning Pad for Fibre Optic Connectors Splices, 400 Applications
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Chemtronics Fibre Optic Cleaning Swab for Equipment Test Port Fibre Optic Sleeve 100
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment, 50 m
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Splices, 200
- Chemtronics Fibre Optic Cleaning Swab for V Grooves 50 m
