RS PRO OS2 Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS stock no.:
- 794-559
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 974,57
(exc. VAT)
R 1 120,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 974.57 |
*price indicative
- RS stock no.:
- 794-559
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | SvHC | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals SvHC | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO Patch Fibre optic cable is a high performance data transmission cable that uses glass Fibre to carry signals through modulated light waves. It offers significantly higher bandwidth compared to standard copper cables making it suitable for modern network applications.
E2000 Connector
Tight Optical Cable
OS2: IEC IEC 60793-2-40
E2000 Connector: IEC 61754-15
Diameter: 3 mm
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Fibre Optic Cable Yellow, 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
