HARTING RJ45 to to SFP Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 1
- RS stock no.:
- 743-996
- Mfr. Part No.:
- 33252310010001
- Manufacturer:
- HARTING
Subtotal (1 unit)*
R 1 634,64
(exc. VAT)
R 1 879,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,634.64 |
*price indicative
- RS stock no.:
- 743-996
- Mfr. Part No.:
- 33252310010001
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 1 | |
| Connector Type A | RJ45 | |
| Connector Type B | SFP | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 1 | ||
Connector Type A RJ45 | ||
Connector Type B SFP | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various applications. With a length of 1 metre, it features pre-assembled connectors for ease of installation, ensuring efficient connectivity between devices.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures robust performance and durability
Cable length of 1 m offers flexibility for various installation scenarios
Jacket material MADE of PVC enhances protection against environmental factors
Complies with China RoHS e, ELV Status, and IEC 61076-3-106 standards for safety
Jacket colour in black provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with China RoHS e, ELV Status, and IEC 61076-3-106 standards.
Related links
- Eaton Duplex Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride 152.4 mm
- Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride 500 mm
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Siemens OM1 OM1 Multimode Fibre Optic Cable Black, 1 m
- Samtec TFSD Series Ribbon Cable Assembly Teflon, 1.27 mm Pitch
