Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- RS stock no.:
- 905-785
- Mfr. Part No.:
- 742708106
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 tray of 48 units)*
R 6 688,37
(exc. VAT)
R 7 691,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 48 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 48 + | R 139.341 | R 6,688.37 |
*price indicative
- RS stock no.:
- 905-785
- Mfr. Part No.:
- 742708106
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Nanocrystalline | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 0.01MHz | |
| Impedance | 1000Ω | |
| Application | Aerospace | |
| Material | Nanocrystalline | |
| Maximum Frequency | 100MHz | |
| Height | 15mm | |
| Inside Diameter | 24mm | |
| Outside Diameter | 34mm | |
| Series | WE-NCC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Nanocrystalline | ||
Product Type Ferrite Ring | ||
Minimum Frequency 0.01MHz | ||
Impedance 1000Ω | ||
Application Aerospace | ||
Material Nanocrystalline | ||
Maximum Frequency 100MHz | ||
Height 15mm | ||
Inside Diameter 24mm | ||
Outside Diameter 34mm | ||
Series WE-NCC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Nanocrystalline Core is an Advanced component designed for efficient inductive solutions, providing stability and high performance in electronic applications.
Operating temperature range from -40 °C to +125 °C ensures reliability in diverse conditions
Certification compliant with RoHS, REACh, and AEC-Q200 guarantees adherence to quality standards
Initial permeability of 30000 typ. optimises electromagnetic efficiency
Plastic housing rated UL94 V-0 enhances safety against flammability
Related links
- Wurth Elektronik Ferrite Ring Nanocrystalline 15 mm, For: Aerospace 24 mm ID 34 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 16 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 10 mm, For: Aerospace 20 mm ID 25 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 30 mm, For: Aerospace 12.5 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 8 mm, For: Aerospace 12.5 mm ID 20 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 6 mm, For: Aerospace 10 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Nanocrystalline 7.5 mm, For: Aerospace 10 mm ID 13 mm OD
