KEMET Accessory Ferrite Core for use with Round Cables

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

R 146,63

(exc. VAT)

R 168,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18R 73.315R 146.63
20 - 98R 59.41R 118.82
100 - 198R 45.50R 91.00
200 +R 32.71R 65.42

*price indicative

RS stock no.:
888-685
Mfr. Part No.:
ESD-SR-S10M
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Ferrite Core

Product Type

Accessory

For Use With

Round Cables

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET Snap-on core designed for use on round cables, specifically targeting low and high frequency applications. Its split construction allows for easy installation, making it an Ideal solution for noise reduction in cable assemblies.

Manufactured from flame-retardant UL94 V–0 rated material

Operates effectively within a temperature range of −25°C to +85°C

Supports frequencies up to 10 MHz, ensuring optimum performance

Simplifies installation via its user-friendly Snap-on mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy