Fair-Rite Ferrite Core 4.9 mm 36.2 mm
- RS stock no.:
- 255-5081
- Mfr. Part No.:
- 0446164951
- Manufacturer:
- Fair-Rite
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 41,31
(exc. VAT)
R 47,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 860 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 41.31 |
| 10 - 24 | R 40.28 |
| 25 - 49 | R 39.07 |
| 50 - 99 | R 37.51 |
| 100 + | R 36.01 |
*price indicative
- RS stock no.:
- 255-5081
- Mfr. Part No.:
- 0446164951
- Manufacturer:
- Fair-Rite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 46 Material | |
| Diameter | 4.9mm | |
| Height | 36.2mm | |
| Maximum Frequency | 300MHz | |
| Impedance | 76Ω | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 46 Material | ||
Diameter 4.9mm | ||
Height 36.2mm | ||
Maximum Frequency 300MHz | ||
Impedance 76Ω | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
Related links
- Fair-Rite Ferrite Core 4.9 mm 36.2 mm
- Fair-Rite Ferrite Core 4.9 mm 25 mm
- Fair-Rite Ferrite Core 4.9 mm 38.2 mm
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression
- Fair-Rite Ferrite Core 15 mm 34.3 mm
- Fair-Rite Ferrite Core 4 mm 30 mm
- Fair-Rite Ferrite Core 25.15 mm 26.3 mm
- Fair-Rite Ferrite Core 8 mm 45 mm
