Abracon Ferrite Bead 850 μm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- RS stock no.:
- 899-137
- Mfr. Part No.:
- ACML-0805-600-T
- Manufacturer:
- Abracon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
R 850,60
(exc. VAT)
R 978,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 1800 | R 4.253 | R 850.60 |
| 2000 - 9800 | R 4.147 | R 829.40 |
| 10000 - 19800 | R 4.023 | R 804.60 |
| 20000 + | R 3.862 | R 772.40 |
*price indicative
- RS stock no.:
- 899-137
- Mfr. Part No.:
- ACML-0805-600-T
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Multilayer Chip Bead | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 0.05Ω | |
| Length | 2mm | |
| Material | Ferrite | |
| Series | ACML-0805 | |
| Application | Video Equipment, OA Equipment, Communication Equipment, Automotive Electrical Equipment, Audio Equipment | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Multilayer Chip Bead | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
Maximum DC Resistance 0.05Ω | ||
Length 2mm | ||
Material Ferrite | ||
Series ACML-0805 | ||
Application Video Equipment, OA Equipment, Communication Equipment, Automotive Electrical Equipment, Audio Equipment | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon ACML-0805 series of multilayer ferrite chip bead has 60 ohm impedances and 100 MHz frequency.
Multilayer monolithic construction yields high reliability
Nickel barrier terminations provide excellent solder heat resistance
Suitable for flow and RoHS reflow soldering
Related links
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 50 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface) (0805) (Chip Bead), 150 Ω impedance at 25 MHz
- Abracon Ferrite Bead 850 μm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz
- Abracon Ferrite Bead 500 μm (Surface Mount) (0402) (Bead), 220 Ω impedance at 100 MHz
- Abracon Ferrite Bead 500 μm (Surface Mount) (0402) (Bead), 120 Ω impedance at 100 MHz
