RND Ferrite Core 20.1 mm (Cable) 36.1 mm (Bulk) (Ferrite Bead), 25 Ω impedance at 25 MHz, 100 Ω impedance at 100 MHz
- RS stock no.:
- 804-915
- Mfr. Part No.:
- RND 165-00248
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 804-915
- Mfr. Part No.:
- RND 165-00248
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Package Type | Bulk | |
| Product Type | Ferrite Core | |
| Impedance at 25 MHz | 25Ω | |
| Impedance at 100 MHz | 100Ω | |
| Sub Type | Ferrite Bead | |
| Mount Type | Cable | |
| Depth | 18.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 36.1mm | |
| Height | 20.1mm | |
| Diameter | 36.1mm | |
| Material | Ferrite | |
| Series | RND 165 | |
| Application | Computer Peripherals, Digital TV, Monitor, Power Cable, Printer | |
| Select all | ||
|---|---|---|
Brand RND | ||
Package Type Bulk | ||
Product Type Ferrite Core | ||
Impedance at 25 MHz 25Ω | ||
Impedance at 100 MHz 100Ω | ||
Sub Type Ferrite Bead | ||
Mount Type Cable | ||
Depth 18.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 36.1mm | ||
Height 20.1mm | ||
Diameter 36.1mm | ||
Material Ferrite | ||
Series RND 165 | ||
Application Computer Peripherals, Digital TV, Monitor, Power Cable, Printer | ||
- COO (Country of Origin):
- TW
The RND Split Ferrite is designed to provide effective electromagnetic interference (EMI) suppression for various applications, ensuring optimal performance for internal and external power cables and computer peripherals.
Excellent EMI suppression helps maintain signal integrity
Lightweight design ensures easy installation and application
Precision formed smooth surfaces prevent wire insulation damage
Related links
- RND Ferrite Core Toroidal 15.4 mm, For: Transformer 23 mm ID 35.6 mm OD
- RND Ferrite Core Toroidal 10.9 mm, For: Transformer 14 mm ID 26.1 mm OD
- RND Ferrite Core Toroidal 6.4 mm, For: Transformer 13.2 mm ID 21 mm OD
- RND Ferrite Core Clip-On 25 mm, For: EMI Suppression 15 mm ID 31 mm OD
- RND Ferrite Ring Ferrite Core 7.5 mm General Electronics 19 mm ID 29 mm OD
- RND Openable Apertures: 1 32.1 mm 20.6 mm 21.1 mm DVD, Power Cable
- RND Ferrite Ring Ferrite Core 10 mm General Electronics 15 mm ID 25 mm OD
- KEMET Ferrite Core 20.1 mm
