KRATOS SAFETY 1.5 m Fall Arrest Polo Shirt Screw Locking Carabiner Twin
- RS stock no.:
- 576-710
- Mfr. Part No.:
- FA3020015
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
R 1 884,81
(exc. VAT)
R 2 167,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,884.81 |
*price indicative
- RS stock no.:
- 576-710
- Mfr. Part No.:
- FA3020015
- Manufacturer:
- KRATOS SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Polo Shirt | |
| Extended Length | 1.5m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Weight Capacity | 100kg | |
| Retractable | No | |
| Karabiner Type | Screw | |
| Standards/Approvals | EN 355:2002 + PPE-R 11.063 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Polo Shirt | ||
Extended Length 1.5m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Weight Capacity 100kg | ||
Retractable No | ||
Karabiner Type Screw | ||
Standards/Approvals EN 355:2002 + PPE-R 11.063 | ||
Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Forked Energy Absorbing Twisted Rope Lanyard with a length of 1.50 meters, designed for dual anchorage and enhanced fall protection. Features one steel screw-locking karabiner and two steel scaffold hooks at the ends, providing secure connections for safe and stable positioning during work at height. EN 355
Made up of 12 mm diameter polyamide twisted rope lanyard
Loops protected by an abrasion resistant thimble
Spliced end protected with a strong transparent covering sleeve
Related links
- KRATOS SAFETY 2 m Fall Arrest Polo Shirt Screw Locking Carabiner Single
- KRATOS SAFETY 2 m Fall Arrest Polo Shirt Eashook Snap Hook Twin
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- KRATOS SAFETY 2 m Fall Arrest Polo Shirt Eashook Snap Hook Single
- Petzl 2 m Fall Arrest Lanyard Locking Carabiner Twin
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- KRATOS SAFETY 1.5 m Fall Arrest Rope Lanyard Eashook Snap Hook Single
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
