Schneider Electric White Cover Plate Plastic Mounting Frame
- RS stock no.:
- 276-1615
- Mfr. Part No.:
- INS52150
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 500,14
(exc. VAT)
R 575,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 500.14 |
*price indicative
- RS stock no.:
- 276-1615
- Mfr. Part No.:
- INS52150
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Frame | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Width | 45mm | |
| Mount Type | Flush | |
| Depth | 150mm | |
| Standards/Approvals | REACH, REACH free of SVHC, EU RoHS, RoHS | |
| Range | Unica | |
| Height | 65mm | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Frame | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Width 45mm | ||
Mount Type Flush | ||
Depth 150mm | ||
Standards/Approvals REACH, REACH free of SVHC, EU RoHS, RoHS | ||
Range Unica | ||
Height 65mm | ||
Series Unica system+ | ||
Exempt
- COO (Country of Origin):
- PL
The Schneider Electric 5x Floor box Mounting frame is a outlet box compatible with base box. Its is of rectangular shape.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White Cover Plate Plastic Mounting Frame
- Schneider Electric White 2 Gang Cover Plate Plastic Plate
- Schneider Electric White Cover Plate Mounting Frame
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
