Fibox Light Grey Mounting Plate ABS Mounting Plate
- RS stock no.:
- 900-616
- Mfr. Part No.:
- 3770101
- Manufacturer:
- Fibox
Subtotal (1 unit)*
R 315,73
(exc. VAT)
R 363,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 315.73 |
*price indicative
- RS stock no.:
- 900-616
- Mfr. Part No.:
- 3770101
- Manufacturer:
- Fibox
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Light Grey | |
| Material | ABS | |
| Width | 164mm | |
| Mount Type | Box Mount | |
| Depth | 4mm | |
| Screwed/Screwless | Screwed | |
| Height | 259mm | |
| Standards/Approvals | No | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Light Grey | ||
Material ABS | ||
Width 164mm | ||
Mount Type Box Mount | ||
Depth 4mm | ||
Screwed/Screwless Screwed | ||
Height 259mm | ||
Standards/Approvals No | ||
For Use With Enclosure | ||
Exempt
- COO (Country of Origin):
- FI
The Fibox multiperforated plastic mounting plate designed for secure and versatile installations in various environments. Its Durable construction ensures reliable support for electrical components while maintaining accessibility for modifications.
Constructed from robust ABS material, ensuring strength and durability
Accommodates a range of electrical components with its multiperforated design
Resistant to halogens, providing enhanced safety in case of fire
Operational in extreme temperatures from -40°C to 80°C
Related links
- Fibox Light Grey Mounting Plate ABS Mounting Plate
- Fibox Light Grey Mounting Plate Polypropylene Mounting Plate
- Legrand White 4 Gang Cover Plate ABS Faceplate & Mounting Plate
- Legrand White 3 Gang Cover ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 10 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Cutterwell & Co Ltd Blue 2 Gang Mounting Plate ABS, Sheet Steel Mounting Plate
- TUK Limited Black Blank Plate ABS Faceplate
