BLS Visor with Visor Guard
- RS stock no.:
- 818-679
- Mfr. Part No.:
- BLS HV25
- Manufacturer:
- BLS
Subtotal (1 unit)*
R 8 608,80
(exc. VAT)
R 9 900,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,608.80 |
*price indicative
- RS stock no.:
- 818-679
- Mfr. Part No.:
- BLS HV25
- Manufacturer:
- BLS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Visor | |
| Sub Type | Visor | |
| Series | 2800next | |
| Standards/Approvals | EN 12941 | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Visor | ||
Sub Type Visor | ||
Series 2800next | ||
Standards/Approvals EN 12941 | ||
The BLS Visor with integrated helmet is designed for use with specific powered air-purifying respirators, offering superior protection in various demanding environments through a secure and stable design.
Features an adjustable harness for optimal fit and stability on different head shapes
Includes a replaceable sweatband for enhanced comfort during extended use
Equipped with a flip-up screen for convenience in varied situations
Adjustable airflow direction reduces fogging and improves user comfort
Related links
- JSP Clear Polycarbonate Visor with Visor Guard
- MSA Safety Clear Propionate Visor with Visor Guard Impact Resistant
- 3M Clear Acetate Visor with Visor Guard Liquid Resistant
- 3M Clear Polycarbonate Visor with Face Guard with Visor Guard Liquid Resistant
- North Acetate Visor with Face Guard with Visor Guard
- North Green Acetate Visor with Face Guard with Visor Guard
- North Clear Polycarbonate Visor with Face Guard with Visor Guard
- NITRAS SAFETY Transparent Polycarbonate Visor with Face Guard with Visor Guard
