MaxLinear, 40-Pin QFN-40, Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86110I-AQB-R, Full Duplex/Half Duplex
- RS stock no.:
- 888-559
- Mfr. Part No.:
- MXL86110I-AQB-R
- Manufacturer:
- MaxLinear
Image representative of range
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 127,74
(exc. VAT)
R 146,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | R 63.87 | R 127.74 | - |
| 20 - 98 | R 56.27 | R 112.54 | 11% |
| 100 - 198 | R 50.485 | R 100.97 | 20% |
| 200 + | R 43.45 | R 86.90 | 31% |
*price indicative
- RS stock no.:
- 888-559
- Mfr. Part No.:
- MXL86110I-AQB-R
- Manufacturer:
- MaxLinear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Ethernet Module | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Standard Supported | 1000BASE-T, 100BASE-TX | |
| Interface Type | RGMII | |
| Number of Ports | 1 | |
| Mount Type | SMD | |
| Package Type | QFN-40 | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1Gbps | ||
Sub Type Ethernet Module | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Standard Supported 1000BASE-T, 100BASE-TX | ||
Interface Type RGMII | ||
Number of Ports 1 | ||
Mount Type SMD | ||
Package Type QFN-40 | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Ethernet PHY delivers a robust single-port solution for gigabit Ethernet connectivity, designed to support high-speed data transfer and reliable network performance.
Supports single-port gigabit Ethernet functionality for high data rates
Designed for seamless integration in various networking applications
Offers Advanced power-saving features for efficient operation
Incorporates comprehensive compliance with industry standards
Related links
- MaxLinear Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86110C-AQB-R, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86111C-AQB-R, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII SGMII 3.3V GSW140A3MC, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII SGMII 3.3V GSW120A3MC, Full Duplex/Half Duplex
- MaxLinear Ethernet Transceiver 1 Gbps RGMII SGMII 3.3V GSW125-AQM-T, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
